text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP17P10

P-Channel 100 V 190 mOhm Flange Mount Mosfet - TO-220

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 39nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FQP17P10 is a  100 V 190 mOhm Flange Mount P-Channel MOSFET - TO-220-3. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as high efficiency switching DC/DC converters, and DC motor control.

Features:

  • -16.5 A, -100 V, RDS(on)= 0.19 W@ VGS= -10 V
  • Low gate charge (typical 30 nC)
  • Low Crss (typical 100 pF)
  • Fast switching
  • 100 % avalanche tested
  • Improved dv/dt capability
  • 175º maximum juction temperature rating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Web Price
1,000
$0.665
2,000
$0.63
3,000
$0.60
4,000
$0.57
5,000+
$0.54
Product Variant Information section