text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP34N20

Single N-Channel 200 V 0.075 Ohm 78 nC 180 W DMOS Flange Mount Mosfet - TO-220-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 180W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 31A
Turn-on Delay Time: 90ns
Turn-off Delay Time: 260ns
Rise Time: 570ns
Fall Time: 240ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: DMOS
Height - Max: 9.4mm
Length: 10.1mm
Input Capacitance: 3100pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,130.00
USD
Quantity
Web Price
50
$1.36
200
$1.17
750
$1.13
1,250
$1.11
2,500+
$1.09
Product Variant Information section