text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP3P50

P-Channel 500 V 4.9 Ohm Flange Mount Mosfet - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 4.9Ω
Rated Power Dissipation: 85|W
Qg Gate Charge: 23nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FQP3P50 is a 500 V 4.9 Ω P-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode

Features:

  • -2.7 A, -500 V, RDS(on)= 4.9 Ω@VGS= -10 V
  • Low gate charge ( typical 18 nC)
  • Low Crss (typical 9.5 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability 

Applications:

  • High efficiency Switching
  • DC/DC Converters
  • DC motors
Pricing Section
Stock:
7,703
Minimum Order:
1
Multiple Of:
1
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.635
75
$0.565
250
$0.545
1,000
$0.525
3,000+
$0.51
Product Variant Information section