text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP55N10

N-Channel 100 V 0.026 Ω Through Hole Mosfet - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.026Ω
Rated Power Dissipation: 155|W
Qg Gate Charge: 98nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$955.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.955
2,000
$0.78
3,000
$0.77
4,000+
$0.765
Product Variant Information section