text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP8N60C

N Chanel 600 V 1.2 Ω Flange Mount QFET Mosfet - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 147|W
Qg Gate Charge: 28nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$860.00
USD
Quantity
Web Price
1,000
$0.86
2,000
$0.705
3,000
$0.695
4,000+
$0.69
Product Variant Information section