text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP9P25

MOSFET P-CH 250V 9.4A TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.62Ω
Rated Power Dissipation: 120W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9.4A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 45ns
Rise Time: 310ns
Fall Time: 140ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: DMOS
Height - Max: 9.4mm
Length: 10.67mm
Input Capacitance: 910pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$695.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.825
200
$0.72
750
$0.695
2,000
$0.675
5,000+
$0.66
Product Variant Information section