text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF11P06

MOSFET P-CH 60V 8.6A TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 175mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 17nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The FQPF11P06 Series of 60 V 175 mOhm Flange Mount P-Channel MOSFET - TO-220F.

This advanced technology is especially tailored to minimize on-state resistance, provide superior switching performance, and withstand a high energy pulse in the avalanche and commutation modes. These devices are well suited for low voltage applications such as automotive, DC/ DC converters, and high efficiency switching for power management in portable and battery operated products.

Features:

  • -8.6 A, -60 V, RDS(on) = 0.175 W @VGS = -10 V
  • Low gate charge (typical 13 nC)
  • Low Crss (typical 45 pF)
  • Fast switching
  • 100 % avalanche tested
  • Improved dv/dt capability
  • 175 °C maximum junction temperature rating

Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$850.00
USD
Quantity
Web Price
1,000
$0.51
2,000
$0.425
3,000
$0.42
5,000
$0.415
10,000+
$0.41
Product Variant Information section