text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF16N25C

N-Channel 250 V 15.6 A 270 mOhm QFET® Mosfet - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 270mΩ
Rated Power Dissipation: 43|W
Qg Gate Charge: 41nC
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$830.00
USD
Quantity
Web Price
1,000
$0.83
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.665
Product Variant Information section