text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF19N20

Single N-Channel 200 V 0.15 Ohm 40 nC 50 W DMOS Mosfet - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 50W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 11.8A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 55ns
Rise Time: 190ns
Fall Time: 80ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: DMOS
Height - Max: 16.07mm
Length: 10.36mm
Input Capacitance: 1220pF
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$780.00
USD
Quantity
Web Price
50
$0.78
2,000
$0.635
3,000
$0.63
4,000+
$0.625
Product Variant Information section