text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF6N90C

N-Channel 900 V 2.3 Ohm Through Hole Mosfet - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 2.3Ω
Rated Power Dissipation: 56|W
Qg Gate Charge: 30nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,040.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$1.04
2,000
$0.85
3,000
$0.84
4,000+
$0.835
Product Variant Information section