text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF85N06

N-Channel 60 V 0.01 Ohm Through Hole Mosfet - TO-220F

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.01Ω
Rated Power Dissipation: 62|W
Qg Gate Charge: 86nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.31
USD
Quantity
Web Price
1
$2.31
30
$2.08
125
$1.99
300
$1.93
1,250+
$1.85
Product Variant Information section