text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF9N25C

N-Channel 250 V 0.43 Ohm Through Hole Mosfet - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.43Ω
Rated Power Dissipation: 38|W
Qg Gate Charge: 26.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,080.00
USD
Quantity
Web Price
1,000
$0.57
2,000
$0.54
3,000
$0.515
4,000
$0.49
5,000+
$0.465
Product Variant Information section