text.skipToContent text.skipToNavigation

Manufacturer Part #

FQT13N06LTF

N-Channel 60 V 0.11Ohm Surface Mount Logic Mosfet - SOT-223

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 4.8nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FQT13N06LTF is a N-Channel enhancement mode power field effect transistor.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive, DC/ DC converters, and high efficiency switching for power management in portable and battery operated products.
 
Features:

  • 2.8 A, 60 V
  • RDS(on) = 0.11 Ω @VGS = -10 V
  • Low gate charge (typical 4.8 nC)
  • Low Crss (typical 17 pF)
  • Fast switching
  • Improved dv/dt capability

Applications:

  • TBA

 

Pricing Section
Stock:
3,498
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
Quantity
Web Price
1
$0.385
50
$0.33
100
$0.32
500
$0.30
1,500+
$0.29