text.skipToContent text.skipToNavigation

Manufacturer Part #

HAT3004R-EL-E

N/P Channel 30/-30 V 3 W 5.5 / 3.5 A 65 / 160 mΩ SMT Power Mosfet - SOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Renesas HAT3004R-EL-E - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 65mΩ/160mΩ
Rated Power Dissipation: 3|W
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Web Price
2,500
$0.56
5,000
$0.55
7,500+
$0.535
Product Variant Information section