
Manufacturer Part #
HUF75645S3ST
N-Channel 100 V 0.014 Ohm UltraFET Power Mosfet - TO-263AB
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 0.014Ω |
Rated Power Dissipation: | 310|W |
Qg Gate Charge: | 198nC |
Package Style: | TO-263AB |
Mounting Method: | Surface Mount |
Features & Applications
The HUF75645S3ST is a N-Channel 100 V 0.014 Ohm UltraFET Power Mosfet.
Features:
- Ultra Low On-Resistance
- rDS(ON) = 0.014 Ω, VGS = 10 V
- Simulation Models
- Temperature Compensated PSPICE® and SABERTMElectrical Models
- Spice and SABER Thermal Impedance Models
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
Applications:
- TBA
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800
$1.88
1,600
$1.53
2,400
$1.51
3,200+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263AB
Mounting Method:
Surface Mount