text.skipToContent text.skipToNavigation

Manufacturer Part #

IMW120R030M1HXKSA1

1200V ,56A ,30mΩ ,PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 227W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 23V
Drain Current: 56A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 17ns
Rise Time: 19ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Technology: SiC
Input Capacitance: 2120pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,116.00
USD
Quantity
Web Price
240+
$17.15
Product Variant Information section