text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZ120R030M1HXKSA1

IMZ Series 1200 V 30 mOhm 63 nC Through Hole Silicon Carbide Mosfet - TO-247-4

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 227W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 23V
Drain Current: 56A
Turn-on Delay Time: 7.7ns
Turn-off Delay Time: 17.3ns
Rise Time: 11.6ns
Fall Time: 11.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Technology: SiC
Input Capacitance: 2120pF
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,357.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
240+
$13.99
Product Variant Information section