text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R160P6XKSA1

Single N-Channel 600 V 160 mOhm 44 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 34|W
Qg Gate Charge: 44nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,380.00
USD
Quantity
Web Price
50
$2.76
1,000
$2.26
1,500
$2.23
2,000+
$2.21
Product Variant Information section