text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD30N08S2L21ATMA1

Single N-Channel 75 V 20.5 mOhm 56 nC OptiMOS™ Power Mosfet - TO-252-3-11

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 20.5mΩ
Rated Power Dissipation: 136|W
Qg Gate Charge: 56nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$1.46
USD
Quantity
Web Price
1
$1.46
50
$1.11
100
$1.06
250
$0.995
500+
$0.95
Product Variant Information section