text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD90N04S404ATMA1

Single N-Channel 40 V 4.1 mOhm 33 nC OptiMOS™ Power Mosfet - DPAK

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.1mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 33nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.04
USD
Quantity
Web Price
1
$1.04
50
$0.75
100
$0.71
250
$0.655
500+
$0.62
Product Variant Information section