text.skipToContent text.skipToNavigation

Manufacturer Part #

IPI60R280C6XKSA1

Single N-Channel 600 V 280 mOhm 43 nC CoolMOS™ Power Mosfet - TO-262-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 104|W
Qg Gate Charge: 43nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,070.00
USD
Quantity
Web Price
50
$2.14
1,000
$1.75
1,500
$1.72
2,000+
$1.71
Product Variant Information section