text.skipToContent text.skipToNavigation

Manufacturer Part #

IPL60R065C7AUMA1

Single N-Channel 600 V 0.065 Ohm 68 nC CoolMOS™ Power Mosfet -ThinPak 8x8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 180W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 29A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 57ns
Rise Time: 5ns
Fall Time: 3.5ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 2850pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$19,200.00
USD
Quantity
Web Price
3,000+
$6.40
Product Variant Information section