Manufacturer Part #
IPT012N08N5ATMA1
Single N-Channel 80 V 1.2 mOhm 178 nC OptiMOS™ Power Mosfet - HSOF-8-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPT012N08N5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
01/13/2023 Details and Download
Part Status:
Active
Active
Infineon IPT012N08N5ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 1.2mΩ |
| Rated Power Dissipation: | 375|W |
| Qg Gate Charge: | 178nC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount