text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3007PBF

Single N-Channel 75 V 12.6 mOhm 130 nC HEXFET® Power Mosfet - TO-220-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 12.6mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 130nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,330.00
USD
Quantity
Web Price
50
$1.11
6,000+
$0.675
Product Variant Information section