text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3703PBF

Single N-Channel 30 V 2.8 mOhm 209 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 209nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
833
USA:
833
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.89
USD
Quantity
Web Price
1
$1.89
40
$1.68
125
$1.62
400
$1.57
1,250+
$1.51
Product Variant Information section