text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5802TRPBF

Single N-Channel 150 V 1.2 Ohm 6.8 nC HEXFET® Power Mosfet - SC-74

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 6.8nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.9A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 7.5ns
Rise Time: 1.6ns
Fall Time: 9.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5.5V
Technology: Si
Height - Max: 1.1mm
Length: 3.1mm
Input Capacitance: 88pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.365
50
$0.29
100
$0.28
500
$0.255
1,500+
$0.24
Product Variant Information section