text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5N3710

Single N-Channel 100 V 125 W 200 nC Hexfet Power Mosfet Surface Mount - SMD-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.028Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 200nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,606.40
USD
Quantity
Web Price
1
$179.60
3
$166.43
5
$160.64
15
$148.86
25+
$143.68
Product Variant Information section