text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF614STRRPBF

Single N-Channel 250 V 2 Ohms Surface Mount Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 36|W
Qg Gate Charge: 8.2nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,472.00
USD
Quantity
Web Price
800
$1.84
1,600
$1.50
2,400
$1.48
3,200+
$1.47
Product Variant Information section