text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF624SPBF

IRF624S Series N-Channel 250 V 1.1 Ohms Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 14nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Web Price
1,000
$1.23
2,000
$1.00
3,000
$0.99
4,000+
$0.98
Product Variant Information section