text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9640STRLPBF

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 44nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,899
USA:
1,899
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.08
USD
Quantity
Web Price
1
$2.08
50
$1.58
100
$1.51
250
$1.42
500+
$1.35