text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFD9110PBF

Single P-Channel 100 V 1.2 Ohms Through Hole Power Mosfet - HVMDIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 8.7nC
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,235
USA:
3,235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.49
USD
Quantity
Web Price
1
$0.49
125
$0.375
400
$0.35
1,250
$0.33
4,000+
$0.31
Product Variant Information section