text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFIBC30GPBF

IRFIBC30G Series 600 V 2.5 A 2.2 Ohm N-Channel Power MOSFET - TO-220 FULLPAK

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 35|W
Qg Gate Charge: 31nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,780.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$1.78
2,000
$1.44
3,000+
$1.42
Product Variant Information section