text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL9014TRPBF

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 12nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,585
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.83
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.825
50
$0.535
100
$0.495
250
$0.445
500+
$0.415