text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL9110TRPBF

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - SOT-223-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 8.7nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.65
100
$0.62
250
$0.58
500+
$0.555
Product Variant Information section