text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP150A

N-Channel 100 V 40 mOhm 97 nC Through Hole Advanced Power Mosfet - TO-3P

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 193|W
Qg Gate Charge: 97nC
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$499.50
USD
Quantity
Web Price
450
$1.11
900
$0.93
1,350
$0.92
2,250
$0.905
4,500+
$0.89
Product Variant Information section