text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP23N50LPBF

Single N-Channel 500 V 0.235 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.235Ω
Rated Power Dissipation: 370|W
Qg Gate Charge: 150nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
880
USA:
880
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.68
USD
Quantity
Web Price
1
$4.68
15
$4.24
50
$4.06
150
$3.91
500+
$3.74
Product Variant Information section