text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4227PBF

Single N-Channel 200 V 25 mOhm 70 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 70nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
28,230
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
400
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,368.00
USD
Quantity
Web Price
1
$4.09
20
$3.70
75
$3.53
200
$3.42
750+
$3.27
Product Variant Information section