text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFPF40PBF

Single N-Channel 900 V 2.5 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 120nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,385.00
USD
Quantity
Web Price
25
$3.31
100
$2.85
250
$2.77
625
$2.69
1,000+
$2.65
Product Variant Information section