text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR7440TRPBF

Single N-Channel 40 V 2.4 mOhm 89 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Infineon IRFR7440TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 89nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
$Features & Applications

The IRFR7440TRPbF is a HEXFET power MOSFET with a maximum ON state resistance of 2.4 mΩ. available in surface mount D-Pak package.

Benefits:

  • Improved Gate, Avalanche and Dynamic dV/dt
  • Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dv/dt and dI/dt Capability Lead-Free
  • RoHS Compliant containing no Lead, no Bromide, and no Halogen

Applications:

  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • PWM Inverterized topologies
  • Battery powered circuits
  • Half-bridge and full-bridge topologies
  • Electronic ballast applications
  • Synchronous rectifier applications
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Web Price
2,000
$0.72
4,000
$0.70
6,000
$0.695
8,000+
$0.68
Product Variant Information section