text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR7746TRPBF

Single N-Channel 75 V 11.2 Ohm 59 nC HEXFET® Power Mosfet - DPAK

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 11.2mΩ
Rated Power Dissipation: 99|W
Qg Gate Charge: 59nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$960.00
USD
Quantity
Web Price
2,000
$0.48
4,000
$0.455
6,000
$0.43
8,000+
$0.41
Product Variant Information section