text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU5410PBF

Single P-Channel 100 V 205 mOhm 58 nC HEXFET® Power Mosfet - IPAK

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 205mΩ
Rated Power Dissipation: 66|W
Qg Gate Charge: 58nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$795.00
USD
Quantity
Web Price
75
$0.32
375
$0.275
1,500
$0.265
3,750
$0.26
9,375+
$0.255
Product Variant Information section