
Manufacturer Part #
IRLHM630TRPBF
Single N-Channel 20 V 4.5 mOhm 41 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
| |||||||||||
Mfr. Name: | Infineon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 3.3 x 3.3 mm Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
01/15/2019 Details and Download
Detailed Change Information: Change of lot number format in bar code labelling and marking of physical units affecting TDSON, TO220, TO247, TO252, TO263, and TSDSON at ASE (WEI HAI), INC. Reason: Standardization of International Rectifier (IR) Legacy products with Infineon Technologies (IFX) lot number nomenclature format.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 3.2mΩ |
Rated Power Dissipation: | 2.7W |
Qg Gate Charge: | 41nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 21A |
Turn-on Delay Time: | 9.1s |
Turn-off Delay Time: | 65ns |
Rise Time: | 32ns |
Fall Time: | 43ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.8V |
Input Capacitance: | 3170pF |
Package Style: | PQFN 3.3 x 3.3 mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.325
8,000
$0.31
12,000
$0.295
16,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 3.3 x 3.3 mm
Mounting Method:
Surface Mount