text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLM120ATF

Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.22Ω
Rated Power Dissipation: 2.7W
Qg Gate Charge: 10.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.3A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 19ns
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 340pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,880.00
USD
Quantity
Web Price
4,000
$0.47
8,000
$0.38
12,000+
$0.375
Product Variant Information section