text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML2060TRPBF

Single N-Channel 60 V 480 mOhm 0.67 nC HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 480mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 0.67nC
Package Style:  MICRO-3
Mounting Method: Surface Mount
Features & Applications
The IRLML2060TRPBF is a 60 V 1.2 A single N-Channel Hexfet Power MOSFET available in SOT-23 Surface mount Package. It has an operating temperature ranging between -55 to 150°C.

Features:

  • Industry-standard pinout
  • Compatible with existing Surface Mount Techniques 
  • RoHS compliant containing no lead, no bromide and no halogen
  • MSL1, Consumer qualification

Benefits:

  • Multi-vendor compatibility
  • Easier manufacturing
  • Environmentally friendly
  • Increased reliability

Application:

  • System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Web Price
1
$0.36
50
$0.285
100
$0.275
500
$0.25
1,500+
$0.235