text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML2402TRPBF

Single N-Channel 20 V 0.25 Ohm 2.6 nC HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Infineon IRLML2402TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 540|mW
Qg Gate Charge: 2.6nC
Package Style:  MICRO-3
Mounting Method: Surface Mount
$Features & Applications
The IRLML2402TRPBF is a HEXFET power MOSFET with voltage of 20 V. Available in a MICRO-3 package.

It provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

Features:

  • Generation V Technology
  • Ultra Low On-Resistance
  • N-Channel MOSFET
  • SOT-23 Footprint
  • Low Profile(<1.1mm)
  • Available in Tape and Reel
  • Fast Switching
  • Lead-Free
Pricing Section
Global Stock:
1,143,000
USA:
522,000
Germany (Online Only):
621,000
345,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Web Price
3,000
$0.10
9,000
$0.0964
12,000
$0.0954
30,000
$0.0923
45,000+
$0.0893
Product Variant Information section