text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML6302TRPBF

Single P-Channel 20 V 0.6 Ohm 2.4 nC HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2205
Product Specification Section
Infineon IRLML6302TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 540|mW
Qg Gate Charge: 2.4nC
Package Style:  MICRO-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
648,000
USA:
513,000
Germany (Online Only):
135,000
420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Web Price
3,000
$0.144
6,000
$0.141
12,000
$0.138
15,000
$0.138
45,000+
$0.132