Manufacturer Part #
ISC009N03LF2SATMA1
N-Channel 30 V 43 A 188 W 0.9 mOhm Surface Mount Mosfet - PG-TDSON-8-62
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:PG-TDSO-8-31 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Infineon ISC009N03LF2SATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ISC009N03LF2SATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.9Ω |
| Rated Power Dissipation: | 188W |
| Qg Gate Charge: | 143nC |
| Gate-Source Voltage-Max [Vgss]: | ±20V |
| Drain Current: | 43A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 29ns |
| Rise Time: | 24ns |
| Fall Time: | 16ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.35V |
| Technology: | Si |
| Input Capacitance: | 6400pF |
| Package Style: | PG-TDSO-8-31 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$1.30
20
$1.18
100
$1.11
500
$1.04
2,500+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
PG-TDSO-8-31
Mounting Method:
Surface Mount