text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

IXBH40N160

N-Channel 1600 V 40 A Flange Mount High Voltage BiMosFET - TO-247AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXBH40N160 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Rated Power Dissipation: 350|W
Qg Gate Charge: 130nC
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$565.80
USD
Quantity
Web Price
30
$18.86
60
$18.75
90
$18.68
120
$18.64
150+
$18.49
Product Variant Information section