text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH140N20X3

200V, 140A, 9.6mohm, X-3 Class HiPerFET, N-Channel, TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse - IXYS IXFH140N20X3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 9.6mΩ
Rated Power Dissipation: 480W
Qg Gate Charge: 127nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 140A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 130ns
Rise Time: 20ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 7660pF
Series: HiPerFET
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$273.60
USD
Quantity
Unit Price
30
$9.12
90
$9.06
150
$9.02
450
$8.96
750+
$8.90
Product Variant Information section