text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN82N60Q3

N-Channel 600 V 66 A 75 mOhm Surface Mount HiperFET Power MOSFET - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Littelfuse - IXYS IXFN82N60Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 960|W
Qg Gate Charge: 275nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$503.50
USD
Quantity
Unit Price
10
$50.35
30
$49.86
40
$49.73
100
$49.33
150+
$48.94
Product Variant Information section